



IM45TS | |
|---|---|
DigiKey Part Number | IM45TS-ND |
Manufacturer | |
Manufacturer Product Number | IM45TS |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ21009 | Panasonic Industry | 0 | 255-2949-ND | 104,36420 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,17871 Kč | 100 357,42 Kč |
| Unit Price without VAT: | 50,17871 Kč |
|---|---|
| Unit Price with VAT: | 60,71624 Kč |



