



AGQ21009 | |
|---|---|
DigiKey Part Number | 255-2949-ND |
Manufacturer | |
Manufacturer Product Number | AGQ21009 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ21009 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Box | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 810 Ohms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 11.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM45TS | TE Connectivity Potter & Brumfield Relays | 0 | IM45TS-ND | 50,17871 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 104,36420 Kč | 5 218,21 Kč |
| Unit Price without VAT: | 104,36420 Kč |
|---|---|
| Unit Price with VAT: | 126,28068 Kč |


