



V23079D2003B301 | |
|---|---|
DigiKey Part Number | PB1081TR-ND - Tape & Reel (TR) PB1081CT-ND - Cut Tape (CT) PB1081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D2003B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D2003B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 81,47200 Kč | 814,72 Kč |
| 25 | 77,81000 Kč | 1 945,25 Kč |
| 50 | 75,14760 Kč | 3 757,38 Kč |
| 100 | 72,57330 Kč | 7 257,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 67,67655 Kč | 27 070,62 Kč |
| 800 | 65,35181 Kč | 52 281,45 Kč |
| 1 200 | 64,02815 Kč | 76 833,78 Kč |
| 2 000 | 62,39829 Kč | 124 796,58 Kč |
| 2 800 | 61,34686 Kč | 171 771,21 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |






