
NV24C08DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C08DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C08DWVLT3GOSCT-ND - Cut Tape (CT) NV24C08DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C08DWVLT3G |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,31580 Kč | 365,79 Kč |
| 100 | 7,16030 Kč | 716,03 Kč |
| 250 | 6,95452 Kč | 1 738,63 Kč |
| 500 | 6,79706 Kč | 3 398,53 Kč |
| 1 000 | 6,63957 Kč | 6 639,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11217 Kč | 15 336,51 Kč |
| 6 000 | 4,98724 Kč | 29 923,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


