T9GS1L14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9GS1L14
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GV5L14-24

DigiKey Part Number
PB2359-ND
Manufacturer
Manufacturer Product Number
T9GV5L14-24
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
480VAC - Max
Load - Max Switching
9600VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,36000 Kč99,36 Kč
1088,59900 Kč885,99 Kč
3083,84200 Kč2 515,26 Kč
5081,71620 Kč4 085,81 Kč
10078,91220 Kč7 891,22 Kč
25075,35228 Kč18 838,07 Kč
50072,76480 Kč36 382,40 Kč
1 00070,26385 Kč70 263,85 Kč
Manufacturers Standard Package
Unit Price without VAT:99,36000 Kč
Unit Price with VAT:120,22560 Kč