Parametric Equivalent

ABM8G-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8G-12.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8G-12.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,89360 Kč | 247,34 Kč |
| 50 | 9,48520 Kč | 474,26 Kč |
| 100 | 9,09360 Kč | 909,36 Kč |
| 250 | 8,60020 Kč | 2 150,05 Kč |
| 500 | 8,24402 Kč | 4 122,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85935 Kč | 6 859,35 Kč |
| 2 000 | 6,34310 Kč | 12 686,20 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |




