T92-Series-2-Form-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T92-Series-2-Form-C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T92P11D24-12

DigiKey Part Number
T92P11D24-12-ND
Manufacturer
Manufacturer Product Number
T92P11D24-12
Description
RELAY GEN PURPOSE DPDT 30A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
140 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
86 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1768,54000 Kč768,54 Kč
10684,50400 Kč6 845,04 Kč
30647,62433 Kč19 428,73 Kč
60625,37100 Kč37 522,26 Kč
120603,87192 Kč72 464,63 Kč
270579,63748 Kč156 502,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:768,54000 Kč
Unit Price with VAT:929,93340 Kč