



RTE44024 | |
---|---|
DigiKey Part Number | PB2976-ND |
Manufacturer | |
Manufacturer Product Number | RTE44024 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE44024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,20000 Kč | 80,20 Kč |
20 | 68,99950 Kč | 1 379,99 Kč |
40 | 66,64050 Kč | 2 665,62 Kč |
60 | 65,29517 Kč | 3 917,71 Kč |
100 | 63,63770 Kč | 6 363,77 Kč |
260 | 60,64735 Kč | 15 768,31 Kč |
500 | 58,67978 Kč | 29 339,89 Kč |
1 000 | 56,66343 Kč | 56 663,43 Kč |
Unit Price without VAT: | 80,20000 Kč |
---|---|
Unit Price with VAT: | 97,04200 Kč |