



G2RL-2A DC24 | |
|---|---|
DigiKey Part Number | Z3091-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 20 | 72,72650 Kč | 1 454,53 Kč |
| 40 | 70,24350 Kč | 2 809,74 Kč |
| 60 | 68,82450 Kč | 4 129,47 Kč |
| 100 | 67,07600 Kč | 6 707,60 Kč |
| 260 | 63,92519 Kč | 16 620,55 Kč |
| 500 | 61,85212 Kč | 30 926,06 Kč |
| 1 000 | 59,72671 Kč | 59 726,71 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



