



RT425012 | |
---|---|
DigiKey Part Number | PB1703-ND |
Manufacturer | |
Manufacturer Product Number | RT425012 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT425012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 223,09000 Kč | 223,09 Kč |
10 | 198,63500 Kč | 1 986,35 Kč |
25 | 189,69480 Kč | 4 742,37 Kč |
50 | 183,18320 Kč | 9 159,16 Kč |
100 | 176,89670 Kč | 17 689,67 Kč |
250 | 168,90548 Kč | 42 226,37 Kč |
500 | 163,09848 Kč | 81 549,24 Kč |
1 000 | 157,48688 Kč | 157 486,88 Kč |
Unit Price without VAT: | 223,09000 Kč |
---|---|
Unit Price with VAT: | 269,93890 Kč |