



| RM702524 | |
|---|---|
| DigiKey Part Number | PB925-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM702524 | 
| Description | RELAY GEN PURPOSE 3PDT 16A 24V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 3PDT (3 Form C) | |
| Contact Rating (Current) | 16 A | |
| Switching Voltage | 440VAC - Max | |
| Load - Max Switching | 7040VA | |
| Coil Current | 300 mA | |
| Coil Type | Non Latching | |
| Features | Mechanical Indicator | |
| Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 19.2 VAC | |
| Must Release Voltage | 7.2 VAC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -45°C ~ 50°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | cURus, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 80 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic