




RM78702 | |
|---|---|
DigiKey Part Number | PB1578-ND |
Manufacturer | |
Manufacturer Product Number | RM78702 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RM, SCHRACK | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 209,32900 Kč | 2 093,29 Kč |
| 25 | 199,90080 Kč | 4 997,52 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |

