Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

RM78705

DigiKey Part Number
PB930-ND
Manufacturer
Manufacturer Product Number
RM78705
Description
RELAY SOCKET 11 POS CHASSIS MT
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
11
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
RM, SCHRACK
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,75000 Kč865,75 Kč
10771,11000 Kč7 711,10 Kč
25736,29920 Kč18 407,48 Kč
50711,00060 Kč35 550,03 Kč
100686,55060 Kč68 655,06 Kč
Manufacturers Standard Package
Unit Price without VAT:865,75000 Kč
Unit Price with VAT:1 047,55750 Kč