General Purpose Relay 3PDT (3 Form C) 12VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 12VAC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

KUP-14A15-12

DigiKey Part Number
PB1916-ND
Manufacturer
Manufacturer Product Number
KUP-14A15-12
Description
RELAY GEN PURPOSE 3PDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
230 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
10.2 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 45°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
18 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,60000 Kč639,60 Kč
10569,73900 Kč5 697,39 Kč
25544,04120 Kč13 601,03 Kč
50525,35320 Kč26 267,66 Kč
Manufacturers Standard Package
Unit Price without VAT:639,60000 Kč
Unit Price with VAT:773,91600 Kč