KUP-11D15-24 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 88
Unit Price: 596,76000 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

KUP-11D15-24

DigiKey Part Number
PB154-ND
Manufacturer
Manufacturer Product Number
KUP-11D15-24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
51 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
472 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1580,17000 Kč580,17 Kč
10516,82400 Kč5 168,24 Kč
25493,51160 Kč12 337,79 Kč
50476,56220 Kč23 828,11 Kč
100460,18590 Kč46 018,59 Kč
250439,38148 Kč109 845,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:580,17000 Kč
Unit Price with VAT:702,00570 Kč

Other Suppliers on DigiKey

49In Stock
Ships from WEC