



KUP-11D11-24 | |
|---|---|
DigiKey Part Number | PB851-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D11-24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1200VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,10000 Kč | 503,10 Kč |
| 10 | 448,09100 Kč | 4 480,91 Kč |
| 25 | 427,87920 Kč | 10 696,98 Kč |
| 50 | 413,18620 Kč | 20 659,31 Kč |
| 100 | 398,98590 Kč | 39 898,59 Kč |
| 250 | 380,95196 Kč | 95 237,99 Kč |
| 500 | 367,84454 Kč | 183 922,27 Kč |
| Unit Price without VAT: | 503,10000 Kč |
|---|---|
| Unit Price with VAT: | 608,75100 Kč |









