



KUHP-11D51-24 | |
|---|---|
DigiKey Part Number | PB623-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11D51-24 |
Description | RELAY GEN PURPOSE DPDT 20A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KUHP-11D51-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,80000 Kč | 737,80 Kč |
| 10 | 657,20200 Kč | 6 572,02 Kč |
| 25 | 627,54280 Kč | 15 688,57 Kč |
| 50 | 605,98320 Kč | 30 299,16 Kč |
| 100 | 585,14790 Kč | 58 514,79 Kč |
| 250 | 558,68804 Kč | 139 672,01 Kč |
| Unit Price without VAT: | 737,80000 Kč |
|---|---|
| Unit Price with VAT: | 892,73800 Kč |










