KUHP-11A51-120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 1 116,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 87
Unit Price: 786,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 947,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 704,97847 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-11A51-120

DigiKey Part Number
PB620-ND
Manufacturer
Manufacturer Product Number
KUHP-11A51-120
Description
RELAY GEN PURPOSE DPDT 20A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
KUHP-11A51-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
4800VA
Coil Resistance
1.7 kOhms
Coil Current
24 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUHP-11A11-120TE Connectivity Potter & Brumfield Relays0PB3159-ND1 116,99000 KčParametric Equivalent
KUHP-11AT1-120TE Connectivity Potter & Brumfield Relays87PB621-ND786,80000 KčParametric Equivalent
KUHP-11A51-120TE Connectivity01111-KUHP-11A51-120-ND947,08000 KčParametric Equivalent
KUHP-11AT1-120TE Connectivity01111-KUHP-11AT1-120-ND704,97847 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,57000 Kč672,57 Kč
10599,09400 Kč5 990,94 Kč
25572,06120 Kč14 301,53 Kč
50552,40700 Kč27 620,35 Kč
100533,42060 Kč53 342,06 Kč
250509,30396 Kč127 325,99 Kč
Manufacturers Standard Package
Unit Price without VAT:672,57000 Kč
Unit Price with VAT:813,80970 Kč