



KUEP-3D15-24 | |
|---|---|
DigiKey Part Number | PB466-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-3D15-24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 150VDC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,17000 Kč | 904,17 Kč |
| 10 | 805,31500 Kč | 8 053,15 Kč |
| 25 | 768,97200 Kč | 19 224,30 Kč |
| 50 | 742,55220 Kč | 37 127,61 Kč |
| 100 | 717,01870 Kč | 71 701,87 Kč |
| 250 | 684,59024 Kč | 171 147,56 Kč |
| Unit Price without VAT: | 904,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,04570 Kč |








