



KUEP-3A15-120 | |
|---|---|
DigiKey Part Number | PB2043-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-3A15-120 |
Description | RELAY GEN PURPOSE SPST 10A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 150VDC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 2.25 kOhms |
Coil Current 17.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS1XT-10 AC120 | Omron Automation and Safety | 35 | Z2954-ND | 803,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,30000 Kč | 894,30 Kč |
| 10 | 796,49600 Kč | 7 964,96 Kč |
| 25 | 760,53920 Kč | 19 013,48 Kč |
| 50 | 734,40920 Kč | 36 720,46 Kč |
| 100 | 709,15710 Kč | 70 915,71 Kč |
| 250 | 677,08640 Kč | 169 271,60 Kč |
| Unit Price without VAT: | 894,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,10300 Kč |









