Parametric Equivalent
Parametric Equivalent




KUEP-11D15-24 | |
|---|---|
DigiKey Part Number | PB467-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-11D15-24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 150VDC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,72000 Kč | 1 016,72 Kč |
| 10 | 905,56000 Kč | 9 055,60 Kč |
| 25 | 864,68080 Kč | 21 617,02 Kč |
| 50 | 834,96440 Kč | 41 748,22 Kč |
| 100 | 806,25180 Kč | 80 625,18 Kč |
| 250 | 769,78332 Kč | 192 445,83 Kč |
| Unit Price without VAT: | 1 016,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,23120 Kč |











