



IM01GR | |
|---|---|
DigiKey Part Number | PB1060TR-ND - Tape & Reel (TR) PB1060CT-ND - Cut Tape (CT) PB1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM01GR |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM01GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 79,01500 Kč | 790,15 Kč |
| 25 | 75,45840 Kč | 1 886,46 Kč |
| 50 | 72,87140 Kč | 3 643,57 Kč |
| 100 | 70,37480 Kč | 7 037,48 Kč |
| 250 | 67,20032 Kč | 16 800,08 Kč |
| 500 | 64,89306 Kč | 32 446,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,66307 Kč | 62 663,07 Kč |
| 2 000 | 60,50868 Kč | 121 017,36 Kč |
| 3 000 | 59,28211 Kč | 177 846,33 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











