
DS24B33Q+T&R | |
|---|---|
DigiKey Part Number | DS24B33Q+TR-ND - Tape & Reel (TR) DS24B33Q+CT-ND - Cut Tape (CT) DS24B33Q+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS24B33Q+T&R |
Description | IC EEPROM 4KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS24B33Q+T&R Models |
Category | Memory Organization 256 x 16 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Voltage - Supply 2.8V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 6-TDFN (3x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 101,60900 Kč | 1 016,09 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 50 | 96,30520 Kč | 4 815,26 Kč |
| 100 | 94,01640 Kč | 9 401,64 Kč |
| 250 | 91,00952 Kč | 22 752,38 Kč |
| 500 | 88,75770 Kč | 44 378,85 Kč |
| 1 000 | 86,53381 Kč | 86 533,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,91920 Kč | 167 298,00 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |











