
LTC3336EV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3336EV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3336EV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3336EV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3336EV#TRPBF |
Description | IC REG BUCK PROG 250MA 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 250mA 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3336EV#TRPBF Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |






