



9-1393243-1 | |
|---|---|
DigiKey Part Number | 9-1393243-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393243-1 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393243-1 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 31.6 mA | Coil Resistance 350 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 194,81090 Kč | 584 432,70 Kč |
| Unit Price without VAT: | 194,81090 Kč |
|---|---|
| Unit Price with VAT: | 235,72119 Kč |














