



8-1415546-7 | |
|---|---|
DigiKey Part Number | 41-8-1415546-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415546-7 |
Description | RP314012 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415546-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,29000 Kč | 637,29 Kč |
| 20 | 548,10050 Kč | 10 962,01 Kč |
| 40 | 529,27550 Kč | 21 171,02 Kč |
| 60 | 518,56317 Kč | 31 113,79 Kč |
| 100 | 505,36520 Kč | 50 536,52 Kč |
| 260 | 481,56246 Kč | 125 206,24 Kč |
| Unit Price without VAT: | 637,29000 Kč |
|---|---|
| Unit Price with VAT: | 771,12090 Kč |










