
1-968853-1 | |
|---|---|
DigiKey Part Number | A104929TR-ND - Tape & Reel (TR) A104929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968853-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-968853-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 50 | 4,80860 Kč | 240,43 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 250 | 4,29116 Kč | 1 072,79 Kč |
| 500 | 4,08580 Kč | 2 042,90 Kč |
| 1 000 | 3,89030 Kč | 3 890,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 3,69930 Kč | 9 988,11 Kč |
| 5 400 | 3,52273 Kč | 19 022,74 Kč |
| 8 100 | 3,42335 Kč | 27 729,14 Kč |
| 13 500 | 3,30219 Kč | 44 579,57 Kč |
| 18 900 | 3,22475 Kč | 60 947,77 Kč |
| 27 000 | 3,14464 Kč | 84 905,28 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











