



3-1415074-1 | |
|---|---|
DigiKey Part Number | 3-1415074-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415074-1 |
Description | RT3SKLC4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415074-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 248,53340 Kč | 49 706,68 Kč |
| Unit Price without VAT: | 248,53340 Kč |
|---|---|
| Unit Price with VAT: | 300,72541 Kč |











