
1892787-3 | |
|---|---|
DigiKey Part Number | A117327-ND |
Manufacturer | |
Manufacturer Product Number | 1892787-3 |
Description | ASSY VERT MINIPAK HDL RCPT 40S24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets and Blade Sockets Black |
Datasheet | Datasheet |
EDA/CAD Models | 1892787-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 092 | 332,48449 Kč | 363 073,06 Kč |
| Unit Price without VAT: | 332,48449 Kč |
|---|---|
| Unit Price with VAT: | 402,30623 Kč |











