27E213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27E213
27E213
27E213
Relay Basics - Another Teaching Moment | DigiKey Electronics

27E213

DigiKey Part Number
PB806-ND
Manufacturer
Manufacturer Product Number
27E213
Description
RELAY SOCKET 16 POS THROUGH HOLE
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Socket
Number of Positions
16
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
R10 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,09000 Kč122,09 Kč
10108,72300 Kč1 087,23 Kč
25103,83560 Kč2 595,89 Kč
50100,27800 Kč5 013,90 Kč
10096,83840 Kč9 683,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,09000 Kč
Unit Price with VAT:147,72890 Kč