24A110 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 691
Unit Price: 261,43000 Kč
Datasheet
Din Rail Top Hat 1.370" W x 0.405" H (34.80mm x 10.29mm) Slotted Aluminum 36.000" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24A110

DigiKey Part Number
PB345-ND
Manufacturer
Manufacturer Product Number
24A110
Description
DIN RAIL 34MMX10MM SLOT 36" ALU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.370" W x 0.405" H (34.80mm x 10.29mm) Slotted Aluminum 36.000" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.370" W x 0.405" H (34.80mm x 10.29mm)
Length
36.000" (914.40mm)
Thickness
-
Material
Aluminum
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,98000 Kč554,98 Kč
10494,25100 Kč4 942,51 Kč
25471,95120 Kč11 798,78 Kč
50455,74480 Kč22 787,24 Kč
100440,08450 Kč44 008,45 Kč
250420,18844 Kč105 047,11 Kč
500405,73134 Kč202 865,67 Kč
Manufacturers Standard Package
Unit Price without VAT:554,98000 Kč
Unit Price with VAT:671,52580 Kč