



1860100-1 | |
|---|---|
DigiKey Part Number | PB2969-ND |
Manufacturer | |
Manufacturer Product Number | 1860100-1 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1860100-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 308,52255 Kč | 61 704,51 Kč |
| Unit Price without VAT: | 308,52255 Kč |
|---|---|
| Unit Price with VAT: | 373,31229 Kč |




