




PT270615 | |
|---|---|
DigiKey Part Number | PB718-ND |
Manufacturer | |
Manufacturer Product Number | PT270615 |
Description | RELAY GEN PURPOSE DPDT 12A 115V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 23.7 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.85 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 265,39400 Kč | 2 653,94 Kč |
| 30 | 251,12200 Kč | 7 533,66 Kč |
| 50 | 244,74420 Kč | 12 237,21 Kč |
| 100 | 236,34090 Kč | 23 634,09 Kč |
| 250 | 225,66384 Kč | 56 415,96 Kč |
| 500 | 217,90380 Kč | 108 951,90 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |




