



KHAU-11D11-24 | |
|---|---|
DigiKey Part Number | PB730-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-11D11-24 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | KHAU-11D11-24 Models |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Operate Time 13 ms |
Part Status Obsolete | Release Time 6 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2.5 A | Relay Type |
Switching Voltage 240VAC - Nom | Coil Resistance 690 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,42000 Kč | 1 031,42 Kč |
| 10 | 918,51600 Kč | 9 185,16 Kč |
| 25 | 877,05280 Kč | 21 926,32 Kč |
| 50 | 846,91240 Kč | 42 345,62 Kč |
| 100 | 817,79020 Kč | 81 779,02 Kč |
| Unit Price without VAT: | 1 031,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,01820 Kč |





