General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
1415390-1-t2
Relay Basics - Another Teaching Moment | DigiKey Electronics

1415390-1

DigiKey Part Number
PB2552-ND
Manufacturer
Manufacturer Product Number
1415390-1
Description
RELAY GEN PURPOSE SPDT 5A 3V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1415390-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
400VAC - Max
Load - Max Switching
2000VA
Coil Current
73.2 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
8 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
41 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10159,24900 Kč1 592,49 Kč
25152,08440 Kč3 802,11 Kč
50146,87260 Kč7 343,63 Kč
100141,83310 Kč14 183,31 Kč
250135,42956 Kč33 857,39 Kč
500130,77512 Kč65 387,56 Kč
1 000126,27777 Kč126 277,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč