
00 50 50 T LE | |
|---|---|
DigiKey Part Number | 2172-005050TLE-ND |
Manufacturer | |
Manufacturer Product Number | 00 50 50 T LE |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 12.00" L x 10.00" W x 12.00" H (304.8mm x 254.0mm x 304.8mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 481,68000 Kč | 3 481,68 Kč |
| Unit Price without VAT: | 3 481,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 212,83280 Kč |











