Image for 3RF23501AA22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23501AA22

DigiKey Part Number
3473-3RF23501AA22-ND
Manufacturer
Manufacturer Product Number
3RF23501AA22
Description
24/230V,22MM SSZP CON,50A,SCRW,1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 50 A 24 ~ 230V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
50 A
Voltage - Input
110 ~ 230VAC
Voltage - Load
24 ~ 230V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 342,79000 Kč7 342,79 Kč
Manufacturers Standard Package
Unit Price without VAT:7 342,79000 Kč
Unit Price with VAT:8 884,77590 Kč