
TE2000B68RJ | |
|---|---|
DigiKey Part Number | A137710-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B68RJ |
Description | RES CHAS MNT 68 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 20.079" L (60.00mm x 510.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 194,97000 Kč | 3 194,97 Kč |
| 10 | 2 416,24200 Kč | 24 162,42 Kč |
| 25 | 2 206,16000 Kč | 55 154,00 Kč |
| 50 | 2 074,80340 Kč | 103 740,17 Kč |
| 100 | 1 963,27500 Kč | 196 327,50 Kč |
| Unit Price without VAT: | 3 194,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 865,91370 Kč |





