68 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE2500B68RJ

DigiKey Part Number
A137764-ND
Manufacturer
Manufacturer Product Number
TE2500B68RJ
Description
RES CHAS MNT 68 OHM 5% 2500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
68 Ohms
Tolerance
±5%
Power (Watts)
2500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 23.622" L (60.00mm x 600.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 817,84000 Kč3 817,84 Kč
102 903,61600 Kč29 036,16 Kč
252 657,03200 Kč66 425,80 Kč
502 502,87020 Kč125 143,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 817,84000 Kč
Unit Price with VAT:4 619,58640 Kč