200 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC150200RJ

DigiKey Part Number
A137211-ND
Manufacturer
Manufacturer Product Number
HSC150200RJ
Description
RES CHAS MNT 200 OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Resistance
200 Ohms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,55000 Kč537,55 Kč
10382,94100 Kč3 829,41 Kč
25341,14200 Kč8 528,55 Kč
50314,99520 Kč15 749,76 Kč
100292,78560 Kč29 278,56 Kč
250268,47204 Kč67 118,01 Kč
500253,27242 Kč126 636,21 Kč
Unit Price without VAT:537,55000 Kč
Unit Price with VAT:650,43550 Kč