200 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 200R F

DigiKey Part Number
273-NHS100200RF-ND
Manufacturer
Manufacturer Product Number
NHS100 200R F
Description
RES CHAS MNT 200 OHMS 1% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Resistance
200 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
10250,54800 Kč2 505,48 Kč
45206,57356 Kč9 295,81 Kč
90190,98378 Kč17 188,54 Kč
135182,97348 Kč24 701,42 Kč
270170,93459 Kč46 152,34 Kč
540160,71130 Kč86 784,10 Kč
1 035152,52216 Kč157 860,44 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč