3.3 kOhms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC1503K3J

DigiKey Part Number
A138908-ND
Manufacturer
Manufacturer Product Number
HSC1503K3J
Description
RES CHAS MNT 3.3K OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Resistance
3.3 kOhms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1555,61000 Kč555,61 Kč
10396,19000 Kč3 961,90 Kč
25353,11080 Kč8 827,77 Kč
50326,16200 Kč16 308,10 Kč
100303,26780 Kč30 326,78 Kč
250278,20756 Kč69 551,89 Kč
500262,54220 Kč131 271,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:555,61000 Kč
Unit Price with VAT:672,28810 Kč