



HSC100R10J | |
|---|---|
DigiKey Part Number | A102367-ND |
Manufacturer | |
Manufacturer Product Number | HSC100R10J |
Description | RES CHAS MNT 0.1 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC100R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 10 | 251,24100 Kč | 2 512,41 Kč |
| 30 | 217,54633 Kč | 6 526,39 Kč |
| 50 | 204,60880 Kč | 10 230,44 Kč |
| 100 | 189,36000 Kč | 18 936,00 Kč |
| 250 | 172,66824 Kč | 43 167,06 Kč |
| 500 | 162,23222 Kč | 81 116,11 Kč |
| 1 000 | 153,36939 Kč | 153 369,39 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |



