
HSC100SR10J | |
|---|---|
DigiKey Part Number | 1712-HSC100SR10J-ND |
Manufacturer | |
Manufacturer Product Number | HSC100SR10J |
Description | RES CHAS MNT 100 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.890" W (66.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,29000 Kč | 595,29 Kč |
| 10 | 425,48200 Kč | 4 254,82 Kč |
| 25 | 379,58520 Kč | 9 489,63 Kč |
| 50 | 350,87240 Kč | 17 543,62 Kč |
| 100 | 326,48110 Kč | 32 648,11 Kč |
| 250 | 299,78172 Kč | 74 945,43 Kč |
| 500 | 283,09000 Kč | 141 545,00 Kč |
| Unit Price without VAT: | 595,29000 Kč |
|---|---|
| Unit Price with VAT: | 720,30090 Kč |


