



HSA58R25F | |
|---|---|
DigiKey Part Number | A127583-ND |
Manufacturer | |
Manufacturer Product Number | HSA58R25F |
Description | RES CHAS MNT 8.25 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 8.25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 25 | 68,78960 Kč | 1 719,74 Kč |
| 50 | 62,49840 Kč | 3 124,92 Kč |
| 100 | 57,14820 Kč | 5 714,82 Kč |
| 300 | 50,26780 Kč | 15 080,34 Kč |
| 500 | 47,62598 Kč | 23 812,99 Kč |
| 1 000 | 44,51387 Kč | 44 513,87 Kč |
| 5 000 | 39,28411 Kč | 196 420,55 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |










