



2504021217Y0 | |
|---|---|
DigiKey Part Number | 1934-1366-2-ND - Tape & Reel (TR) 1934-1366-1-ND - Cut Tape (CT) 1934-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021217Y0 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2504021217Y0 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 500mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 1,91080 Kč | 191,08 Kč |
| 250 | 1,63700 Kč | 409,25 Kč |
| 500 | 1,44844 Kč | 724,22 Kč |
| 1 000 | 1,27416 Kč | 1 274,16 Kč |
| 5 000 | 1,06661 Kč | 5 333,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87142 Kč | 8 714,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









