



HSA504R7J | |
|---|---|
DigiKey Part Number | A102171-ND |
Manufacturer | |
Manufacturer Product Number | HSA504R7J |
Description | RES CHAS MNT 4.7 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA504R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,52000 Kč | 158,52 Kč |
| 10 | 117,77300 Kč | 1 177,73 Kč |
| 25 | 105,42480 Kč | 2 635,62 Kč |
| 50 | 99,00080 Kč | 4 950,04 Kč |
| 100 | 91,65200 Kč | 9 165,20 Kč |
| 300 | 79,91500 Kč | 23 974,50 Kč |
| 500 | 77,55468 Kč | 38 777,34 Kč |
| Unit Price without VAT: | 158,52000 Kč |
|---|---|
| Unit Price with VAT: | 191,80920 Kč |



