Connector Cap (Cover) M8 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00184

DigiKey Part Number
839-55-00184-ND
Manufacturer
Manufacturer Product Number
55-00184
Description
CONN CAP M8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M8 Silver
Datasheet
 Datasheet
EDA/CAD Models
55-00184 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
M8 Plug
Shell Size - Insert
M8
Material
Brass
Features
Dust Tight, External Threads, Waterproof
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,35000 Kč393,50 Kč
2536,88080 Kč922,02 Kč
5035,11700 Kč1 755,85 Kč
10033,43930 Kč3 343,93 Kč
25031,34412 Kč7 836,03 Kč
50029,84782 Kč14 923,91 Kč
1 00028,42331 Kč28 423,31 Kč
2 50026,64478 Kč66 611,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč