HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA504R0J

DigiKey Part Number
A138036-ND
Manufacturer
Manufacturer Product Number
HSA504R0J
Description
RES CHAS MNT 4 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
1097,69300 Kč976,93 Kč
2587,01240 Kč2 175,31 Kč
5082,34340 Kč4 117,17 Kč
10073,88550 Kč7 388,55 Kč
30065,88930 Kč19 766,79 Kč
50065,45834 Kč32 729,17 Kč
1 00063,45017 Kč63 450,17 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč