
CRGH1206F10K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F10KTR-ND - Tape & Reel (TR) 1712-CRGH1206F10KCT-ND - Cut Tape (CT) 1712-CRGH1206F10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F10K |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1002ELF | Bourns Inc. | 2 890 | 118-CRM1206-FX-1002ELFCT-ND | 3,78000 Kč | Upgrade |
| RCA120610K0FKEAHP | Vishay Dale | 11 166 | 541-3251-1-ND | 6,30000 Kč | Upgrade |
| CRS1206-FX-1002ELF | Bourns Inc. | 3 851 | CRS1206-FX-1002ELFCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,05830 Kč | 105,83 Kč |
| 250 | 0,87940 Kč | 219,85 Kč |
| 500 | 0,77608 Kč | 388,04 Kč |
| 1 000 | 0,69440 Kč | 694,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56388 Kč | 2 819,40 Kč |
| 10 000 | 0,52594 Kč | 5 259,40 Kč |
| 15 000 | 0,50745 Kč | 7 611,75 Kč |
| 25 000 | 0,48741 Kč | 12 185,25 Kč |
| 35 000 | 0,47595 Kč | 16 658,25 Kč |
| 50 000 | 0,46511 Kč | 23 255,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


